Print Page
Image is for illustrative purposes only. Please refer to product description.
Available to Order
Manufacturer Standard Lead Time: 9 week(s)
Notify me when back in stock
Quantity | Price (ex VAT) |
---|---|
1+ | Kč272.620 |
5+ | Kč214.936 |
10+ | Kč183.335 |
25+ | Kč155.245 |
50+ | Kč134.680 |
200+ | Kč105.587 |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
Kč272.62 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
Technical Specifications
SMPS Transformer Type
Flyback
Frequency Range
500kHz
Isolation Voltage
3.5kV
Secondary Voltages
5V
Product Range
-
Current Rating
1.5A
Power Rating
-
Primary Voltages
-
Transformer Mounting
Surface Mount
SVHC
No SVHC (21-Jan-2025)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85043180
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.0071
Product traceability