Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerCOILCRAFT
Manufacturer Part NoMSD1260-154KLD
Order Code2288015
Product RangeMSD1260 Series
Also Known AsMSD1260-154KLB
Technical Datasheet
256 In Stock
Need more?
.
.
FREE Standard Delivery
on orders Kč0.00 and above
Accurate delivery times will be calculated at checkout
| Quantity | Price (ex VAT) | 
|---|---|
| 1+ | Kč70.726 | 
| 10+ | Kč50.160 | 
| 50+ | Kč46.398 | 
| 100+ | Kč36.868 | 
| 200+ | Kč34.109 | 
| 500+ | Kč31.350 | 
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
Kč70.73 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerCOILCRAFT
Manufacturer Part NoMSD1260-154KLD
Order Code2288015
Product RangeMSD1260 Series
Also Known AsMSD1260-154KLB
Technical Datasheet
Product RangeMSD1260 Series
Inductance, Parallel150µH
RMS Current, Parallel870mA
Saturation Current, Parallel1.82A
DC Resistance Max, Parallel0.238ohm
Leakage Inductance1.52µH
Turns Ratio1:1
Product Length12.3mm
Product Width12.3mm
Product Height6mm
Inductor MountingSurface Mount
Operating Temperature Min-40°C
Operating Temperature Max85°C
QualificationAEC-Q200
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Product Range
MSD1260 Series
RMS Current, Parallel
870mA
DC Resistance Max, Parallel
0.238ohm
Turns Ratio
1:1
Product Width
12.3mm
Inductor Mounting
Surface Mount
Operating Temperature Max
85°C
SVHC
No SVHC (25-Jun-2025)
Inductance, Parallel
150µH
Saturation Current, Parallel
1.82A
Leakage Inductance
1.52µH
Product Length
12.3mm
Product Height
6mm
Operating Temperature Min
-40°C
Qualification
AEC-Q200
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85045000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.0032
Product traceability