Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerCOILCRAFT
Manufacturer Part NoMSD1278-333MLD
Order Code2288104
Product RangeMSD1278 Series
Also Known AsMSD1278-333MLB
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 11 week(s)
Notify me when back in stock
| Quantity | Price (ex VAT) | 
|---|---|
| 1+ | Kč69.221 | 
| 10+ | Kč51.665 | 
| 50+ | Kč47.652 | 
| 100+ | Kč38.122 | 
| 200+ | Kč35.363 | 
| 500+ | Kč32.353 | 
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
Kč69.22 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerCOILCRAFT
Manufacturer Part NoMSD1278-333MLD
Order Code2288104
Product RangeMSD1278 Series
Also Known AsMSD1278-333MLB
Technical Datasheet
Product RangeMSD1278 Series
Inductance, Parallel33µH
RMS Current, Parallel1.59A
Saturation Current, Parallel5.6A
DC Resistance Max, Parallel0.075ohm
Leakage Inductance560nH
Turns Ratio1:1
Product Length12.3mm
Product Width12.3mm
Product Height8.05mm
Inductor MountingSurface Mount
Operating Temperature Min-40°C
Operating Temperature Max85°C
QualificationAEC-Q200
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Product Range
MSD1278 Series
RMS Current, Parallel
1.59A
DC Resistance Max, Parallel
0.075ohm
Turns Ratio
1:1
Product Width
12.3mm
Inductor Mounting
Surface Mount
Operating Temperature Max
85°C
SVHC
No SVHC (25-Jun-2025)
Inductance, Parallel
33µH
Saturation Current, Parallel
5.6A
Leakage Inductance
560nH
Product Length
12.3mm
Product Height
8.05mm
Operating Temperature Min
-40°C
Qualification
AEC-Q200
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85045000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.0044
Product traceability