Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerCOILCRAFT
Manufacturer Part NoMSD1583-223MED
Order Code2288154
Product RangeMSD1583 Series
Also Known AsMSD1583-223MEB
Technical Datasheet
252 In Stock
Need more?
.
.
FREE Standard Delivery
on orders Kč0.00 and above
Accurate delivery times will be calculated at checkout
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | Kč98.564 |
| 10+ | Kč67.465 |
| 25+ | Kč58.186 |
| 50+ | Kč54.674 |
| 100+ | Kč46.649 |
| 300+ | Kč42.636 |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
Kč98.56 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerCOILCRAFT
Manufacturer Part NoMSD1583-223MED
Order Code2288154
Product RangeMSD1583 Series
Also Known AsMSD1583-223MEB
Technical Datasheet
Product RangeMSD1583 Series
Inductance, Parallel22µH
RMS Current, Parallel2.44A
Saturation Current, Parallel7.9A
DC Resistance Max, Parallel0.0325ohm
Leakage Inductance400nH
Turns Ratio1:1
Product Length14.8mm
Product Width14.8mm
Product Height8.6mm
Inductor MountingSurface Mount
Operating Temperature Min-40°C
Operating Temperature Max85°C
Qualification-
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Product Range
MSD1583 Series
RMS Current, Parallel
2.44A
DC Resistance Max, Parallel
0.0325ohm
Turns Ratio
1:1
Product Width
14.8mm
Inductor Mounting
Surface Mount
Operating Temperature Max
85°C
SVHC
No SVHC (25-Jun-2025)
Inductance, Parallel
22µH
Saturation Current, Parallel
7.9A
Leakage Inductance
400nH
Product Length
14.8mm
Product Height
8.6mm
Operating Temperature Min
-40°C
Qualification
-
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85045000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.0044
Product traceability