Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerCOILCRAFT
Manufacturer Part NoPCV-1-182-10L
Order Code2457662
Product RangePCV-1 Series
Technical Datasheet
29 In Stock
Need more?
.
.
FREE Standard Delivery
on orders Kč0.00 and above
Accurate delivery times will be calculated at checkout
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | Kč78.500 |
| 3+ | Kč65.960 |
| 5+ | Kč59.941 |
| 10+ | Kč53.671 |
| 20+ | Kč47.401 |
Price for:Each
Minimum: 1
Multiple: 1
Kč78.50 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerCOILCRAFT
Manufacturer Part NoPCV-1-182-10L
Order Code2457662
Product RangePCV-1 Series
Technical Datasheet
Product RangePCV-1 Series
Inductance1.8µH
Inductor ConstructionUnshielded
RMS Current (Irms)18.2A
Saturation Current (Isat)-
DC Resistance Max6000µohm
Inductance Tolerance± 15%
SVHCNo SVHC (21-Jan-2025)
Technical Specifications
Product Range
PCV-1 Series
Inductor Construction
Unshielded
Saturation Current (Isat)
-
Inductance Tolerance
± 15%
Inductance
1.8µH
RMS Current (Irms)
18.2A
DC Resistance Max
6000µohm
SVHC
No SVHC (21-Jan-2025)
Technical Docs (1)
Associated Products
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85045000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.0062
Product traceability