Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerCOILCRAFT
Manufacturer Part NoPFD3215-332MEB
Order Code2343802RL
Product RangePFD3215 Series
Technical Datasheet
Product Information
ManufacturerCOILCRAFT
Manufacturer Part NoPFD3215-332MEB
Order Code2343802RL
Product RangePFD3215 Series
Technical Datasheet
Product RangePFD3215 Series
Inductance, Parallel3.3µH
RMS Current, Parallel550mA
Saturation Current, Parallel750mA
DC Resistance Max, Parallel0.36ohm
Leakage Inductance140nH
Turns Ratio1:1
Product Length3.3mm
Product Width2.3mm
Product Height1.5mm
Inductor MountingSurface Mount
Operating Temperature Min-40°C
Operating Temperature Max85°C
Qualification-
Technical Specifications
Product Range
PFD3215 Series
RMS Current, Parallel
550mA
DC Resistance Max, Parallel
0.36ohm
Turns Ratio
1:1
Product Width
2.3mm
Inductor Mounting
Surface Mount
Operating Temperature Max
85°C
Inductance, Parallel
3.3µH
Saturation Current, Parallel
750mA
Leakage Inductance
140nH
Product Length
3.3mm
Product Height
1.5mm
Operating Temperature Min
-40°C
Qualification
-
Technical Docs (1)
Associated Products
2 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85045000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.028