Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerCOILCRAFT
Manufacturer Part NoPFL3215-103MEC
Order Code2288772
Product RangePFL3215 Series
Also Known AsPFL3215-103MEB
Technical Datasheet
7,109 In Stock
Need more?
EXPRESS Delivery in 1-2 business days
Order before 5pm
FREE Standard Delivery
on orders Kč0.00 and above
Accurate delivery times will be calculated at checkout
| Quantity | Price (ex VAT) |
|---|---|
| 5+ | Kč29.845 |
| 50+ | Kč22.873 |
| 250+ | Kč16.452 |
| 500+ | Kč16.152 |
| 1000+ | Kč14.948 |
| 2000+ | Kč13.719 |
Price for:Each (Supplied on Cut Tape)
Minimum: 5
Multiple: 5
Kč149.22 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerCOILCRAFT
Manufacturer Part NoPFL3215-103MEC
Order Code2288772
Product RangePFL3215 Series
Also Known AsPFL3215-103MEB
Technical Datasheet
Inductance10µH
RMS Current (Irms)390mA
Inductor ConstructionShielded
Saturation Current (Isat)500mA
Power Inductor Case1206 [3215 Metric]
Product RangePFL3215 Series
Inductor Case / Package-
DC Resistance Max1.34ohm
Inductance Tolerance± 20%
Product Length3.2mm
Product Width2.29mm
Product Height1.5mm
SVHCNo SVHC (25-Jun-2025)
Product Overview
The PFL3215 series shielded Power Inductor with composite core and matte tin over nickel over silver platinum-glass frit termination.
- Resistance to soldering heat
- Moisture Sensitivity Level (MSL) 1
- PCB washing - Only pure water or alcohol recommended
- Low profile 1206 size power inductor
- Halogen-free
Technical Specifications
Inductance
10µH
Inductor Construction
Shielded
Power Inductor Case
1206 [3215 Metric]
Inductor Case / Package
-
Inductance Tolerance
± 20%
Product Width
2.29mm
SVHC
No SVHC (25-Jun-2025)
RMS Current (Irms)
390mA
Saturation Current (Isat)
500mA
Product Range
PFL3215 Series
DC Resistance Max
1.34ohm
Product Length
3.2mm
Product Height
1.5mm
Technical Docs (1)
Alternatives for PFL3215-103MEC
2 Products Found
Associated Products
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85045000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000028
Product traceability