Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerCOILCRAFT
Manufacturer Part NoPOE13F-12LD
Order Code2457997
Product RangePOE Series
Technical Datasheet
40 In Stock
Need more?
EXPRESS Delivery in 1-2 business days
Order before 5pm
FREE Standard Delivery
on orders Kč0.00 and above
Accurate delivery times will be calculated at checkout
Quantity | Price (ex VAT) |
---|---|
1+ | Kč136.686 |
5+ | Kč121.387 |
10+ | Kč96.307 |
25+ | Kč87.529 |
50+ | Kč84.770 |
200+ | Kč74.738 |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
Kč136.69 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerCOILCRAFT
Manufacturer Part NoPOE13F-12LD
Order Code2457997
Product RangePOE Series
Technical Datasheet
SMPS Transformer TypeFlyback
Current Rating1.1A
Frequency Range250kHz
Power Rating13W
Isolation Voltage1.5kV
Primary Voltages-
Secondary Voltages12V
Transformer MountingSurface Mount
Product RangePOE Series
SVHCNo SVHC (21-Jan-2025)
Product Overview
The POE13F-12LD is a Flyback Transformer with ferrite core and tin-silver-copper over tin over nickel over phosphor bronze terminations. This transformer is suitable for PoE applications.
- Designed to operate with 36 to 72V input at 250kHz
- 1500Vrms (1 minute) Isolation, primary and bias to secondary
Applications
Communications & Networking, Industrial
Technical Specifications
SMPS Transformer Type
Flyback
Frequency Range
250kHz
Isolation Voltage
1.5kV
Secondary Voltages
12V
Product Range
POE Series
Current Rating
1.1A
Power Rating
13W
Primary Voltages
-
Transformer Mounting
Surface Mount
SVHC
No SVHC (21-Jan-2025)
Technical Docs (1)
Associated Products
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85043180
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.0056
Product traceability