Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerCOILCRAFT
Manufacturer Part NoRFB0807-222L
Order Code2457739
Product RangeRFB0807 Series
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 10 week(s)
Notify me when back in stock
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | Kč42.385 |
| 5+ | Kč30.848 |
| 10+ | Kč27.337 |
| 25+ | Kč23.650 |
| 50+ | Kč21.067 |
| 150+ | Kč18.459 |
Price for:Each
Minimum: 1
Multiple: 1
Kč42.38 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerCOILCRAFT
Manufacturer Part NoRFB0807-222L
Order Code2457739
Product RangeRFB0807 Series
Technical Datasheet
Product RangeRFB0807 Series
Inductance2.2mH
Inductor ConstructionUnshielded
RMS Current (Irms)260mA
Saturation Current (Isat)200mA
DC Resistance Max8ohm
Inductance Tolerance± 10%
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Product Range
RFB0807 Series
Inductor Construction
Unshielded
Saturation Current (Isat)
200mA
Inductance Tolerance
± 10%
Inductance
2.2mH
RMS Current (Irms)
260mA
DC Resistance Max
8ohm
SVHC
No SVHC (25-Jun-2025)
Technical Docs (1)
Alternatives for RFB0807-222L
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85045000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.00146
Product traceability