Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerCOILCRAFT
Manufacturer Part NoRFC1010B-156KE
Order Code2457932
Product RangeRFC1010 Series
Technical Datasheet
Available to Order
Notify me when back in stock
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | Kč52.166 |
| 5+ | Kč37.620 |
| 10+ | Kč33.607 |
| 25+ | Kč29.344 |
| 50+ | Kč26.083 |
| 150+ | Kč22.722 |
Price for:Each
Minimum: 1
Multiple: 1
Kč52.17 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerCOILCRAFT
Manufacturer Part NoRFC1010B-156KE
Order Code2457932
Product RangeRFC1010 Series
Technical Datasheet
Product RangeRFC1010 Series
Inductance15mH
Inductor ConstructionUnshielded
RMS Current (Irms)170mA
Saturation Current (Isat)230mA
DC Resistance Max19.5ohm
Inductance Tolerance± 10%
SVHCNo SVHC (21-Jan-2025)
Technical Specifications
Product Range
RFC1010 Series
Inductor Construction
Unshielded
Saturation Current (Isat)
230mA
Inductance Tolerance
± 10%
Inductance
15mH
RMS Current (Irms)
170mA
DC Resistance Max
19.5ohm
SVHC
No SVHC (21-Jan-2025)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85045000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.0037
Product traceability