Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerCOILCRAFT
Manufacturer Part NoRFS1317-225KL
Order Code2526909
Product RangeRFS1317 Series
Technical Datasheet
67 In Stock
Need more?
EXPRESS Delivery in 1-2 business days
Order before 5pm
FREE Standard Delivery
on orders Kč0.00 and above
Accurate delivery times will be calculated at checkout
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | Kč57.684 |
| 5+ | Kč50.160 |
| 10+ | Kč42.887 |
| 25+ | Kč39.376 |
| 50+ | Kč34.610 |
| 144+ | Kč29.845 |
Price for:Each
Minimum: 1
Multiple: 1
Kč57.68 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerCOILCRAFT
Manufacturer Part NoRFS1317-225KL
Order Code2526909
Product RangeRFS1317 Series
Technical Datasheet
Product RangeRFS1317 Series
Inductance2.2mH
Inductor ConstructionShielded
RMS Current (Irms)620mA
Saturation Current (Isat)560mA
DC Resistance Max2.01ohm
Inductance Tolerance± 10%
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Product Range
RFS1317 Series
Inductor Construction
Shielded
Saturation Current (Isat)
560mA
Inductance Tolerance
± 10%
Inductance
2.2mH
RMS Current (Irms)
620mA
DC Resistance Max
2.01ohm
SVHC
No SVHC (25-Jun-2025)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85045000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.0047
Product traceability