Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerCOILCRAFT
Manufacturer Part NoRFS1317-684KL
Order Code2526926
Product RangeRFS1317 Series
Technical Datasheet
136 In Stock
Need more?
EXPRESS Delivery in 1-2 business days
Order before 5pm
FREE Standard Delivery
on orders Kč0.00 and above
Accurate delivery times will be calculated at checkout
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | Kč58.938 |
| 5+ | Kč50.160 |
| 10+ | Kč42.887 |
| 25+ | Kč39.376 |
| 50+ | Kč34.360 |
| 144+ | Kč29.344 |
Price for:Each
Minimum: 1
Multiple: 1
Kč58.94 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerCOILCRAFT
Manufacturer Part NoRFS1317-684KL
Order Code2526926
Product RangeRFS1317 Series
Technical Datasheet
Product RangeRFS1317 Series
Inductance680µH
Inductor ConstructionShielded
RMS Current (Irms)1.2A
Saturation Current (Isat)1A
DC Resistance Max0.617ohm
Inductance Tolerance± 10%
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Product Range
RFS1317 Series
Inductor Construction
Shielded
Saturation Current (Isat)
1A
Inductance Tolerance
± 10%
Inductance
680µH
RMS Current (Irms)
1.2A
DC Resistance Max
0.617ohm
SVHC
No SVHC (25-Jun-2025)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85045000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.0047
Product traceability