Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerCOILCRAFT
Manufacturer Part NoSCS-050L
Order Code2526943
Product RangeSCS Series
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 10 week(s)
Notify me when back in stock
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | Kč138.943 |
| 5+ | Kč113.362 |
| 10+ | Kč97.812 |
| 25+ | Kč86.024 |
| 50+ | Kč79.002 |
| 200+ | Kč71.729 |
Price for:Each
Minimum: 1
Multiple: 1
Kč138.94 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerCOILCRAFT
Manufacturer Part NoSCS-050L
Order Code2526943
Product RangeSCS Series
Technical Datasheet
Turns Ratio1:50
Inductance3.8mH
Primary Current30A
ET Constant80Vµs
Frequency Range6kHz to 1MHz
DC Resistance Secondary0.9ohm
DC Resistance Primary0.0024µohm
Transformer MountingSurface Mount
Transformer Terminals-
Product RangeSCS Series
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Turns Ratio
1:50
Primary Current
30A
Frequency Range
6kHz to 1MHz
DC Resistance Primary
0.0024µohm
Transformer Terminals
-
SVHC
No SVHC (25-Jun-2025)
Inductance
3.8mH
ET Constant
80Vµs
DC Resistance Secondary
0.9ohm
Transformer Mounting
Surface Mount
Product Range
SCS Series
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85043129
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.0037
Product traceability