Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerCOILCRAFT
Manufacturer Part NoSCS-100L
Order Code2526944
Product RangeSCS Series
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 10 week(s)
Notify me when back in stock
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | Kč140.699 |
| 5+ | Kč120.886 |
| 10+ | Kč99.066 |
| 25+ | Kč92.044 |
| 50+ | Kč90.037 |
| 200+ | Kč83.516 |
Price for:Each
Minimum: 1
Multiple: 1
Kč140.70 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerCOILCRAFT
Manufacturer Part NoSCS-100L
Order Code2526944
Product RangeSCS Series
Technical Datasheet
Turns Ratio1:100
Inductance14.8mH
Primary Current30A
ET Constant160Vµs
Frequency Range3kHz to 1MHz
DC Resistance Secondary1.8ohm
DC Resistance Primary0.0024µohm
Transformer MountingSurface Mount
Transformer Terminals-
Product RangeSCS Series
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Turns Ratio
1:100
Primary Current
30A
Frequency Range
3kHz to 1MHz
DC Resistance Primary
0.0024µohm
Transformer Terminals
-
SVHC
No SVHC (25-Jun-2025)
Inductance
14.8mH
ET Constant
160Vµs
DC Resistance Secondary
1.8ohm
Transformer Mounting
Surface Mount
Product Range
SCS Series
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85043129
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.0037
Product traceability