Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerCOILCRAFT
Manufacturer Part NoSD43-563KLB
Order Code2526967
Product RangeSD43 Series
Technical Datasheet
49 In Stock
Need more?
.
.
FREE Standard Delivery
on orders Kč0.00 and above
Accurate delivery times will be calculated at checkout
Available until stock is exhausted
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | Kč48.154 |
| 10+ | Kč31.099 |
| 50+ | Kč24.152 |
| 100+ | Kč19.312 |
| 200+ | Kč17.882 |
| 500+ | Kč16.427 |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
Kč48.15 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerCOILCRAFT
Manufacturer Part NoSD43-563KLB
Order Code2526967
Product RangeSD43 Series
Technical Datasheet
Inductance56µH
RMS Current (Irms)700mA
Inductor ConstructionUnshielded
Saturation Current (Isat)720mA
Product RangeSD43 Series
Inductor Case / Package-
DC Resistance Max0.937ohm
Inductance Tolerance± 10%
Product Length4.7mm
Product Width4.2mm
Product Height3.45mm
SVHCNo SVHC (21-Jan-2025)
Technical Specifications
Inductance
56µH
Inductor Construction
Unshielded
Product Range
SD43 Series
DC Resistance Max
0.937ohm
Product Length
4.7mm
Product Height
3.45mm
RMS Current (Irms)
700mA
Saturation Current (Isat)
720mA
Inductor Case / Package
-
Inductance Tolerance
± 10%
Product Width
4.2mm
SVHC
No SVHC (21-Jan-2025)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85045000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.0002
Product traceability