Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerCOILCRAFT
Manufacturer Part NoSD43-822MLB
Order Code2526970
Product RangeSD43 Series
Technical Datasheet
466 In Stock
Need more?
.
.
FREE Standard Delivery
on orders Kč0.00 and above
Accurate delivery times will be calculated at checkout
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | Kč42.887 |
| 10+ | Kč27.588 |
| 50+ | Kč24.052 |
| 100+ | Kč19.236 |
| 200+ | Kč17.807 |
| 500+ | Kč16.352 |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
Kč42.89 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerCOILCRAFT
Manufacturer Part NoSD43-822MLB
Order Code2526970
Product RangeSD43 Series
Technical Datasheet
Inductance8.2µH
RMS Current (Irms)2.2A
Inductor ConstructionUnshielded
Saturation Current (Isat)1.83A
Product RangeSD43 Series
Power Inductor Case4.7mm x 4.2mm x 3.45mm
Inductor Case / Package-
DC Resistance Max0.132ohm
Inductance Tolerance± 20%
Product Length4.7mm
Product Width4.2mm
Product Height3.45mm
SVHCNo SVHC (21-Jan-2025)
Technical Specifications
Inductance
8.2µH
Inductor Construction
Unshielded
Product Range
SD43 Series
Inductor Case / Package
-
Inductance Tolerance
± 20%
Product Width
4.2mm
SVHC
No SVHC (21-Jan-2025)
RMS Current (Irms)
2.2A
Saturation Current (Isat)
1.83A
Power Inductor Case
4.7mm x 4.2mm x 3.45mm
DC Resistance Max
0.132ohm
Product Length
4.7mm
Product Height
3.45mm
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85045000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.0002