Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerCOILCRAFT
Manufacturer Part NoSD54-154KLB
Order Code2526977RL
Product RangeSD54 Series
Technical Datasheet
Product Information
ManufacturerCOILCRAFT
Manufacturer Part NoSD54-154KLB
Order Code2526977RL
Product RangeSD54 Series
Technical Datasheet
Inductance150µH
RMS Current (Irms)770mA
Inductor ConstructionUnshielded
Saturation Current (Isat)510mA
Product RangeSD54 Series
DC Resistance Max0.719ohm
Inductance Tolerance± 10%
Product Length5.69mm
Product Width5.33mm
Product Height5mm
Technical Specifications
Inductance
150µH
Inductor Construction
Unshielded
Product Range
SD54 Series
Inductance Tolerance
± 10%
Product Width
5.33mm
RMS Current (Irms)
770mA
Saturation Current (Isat)
510mA
DC Resistance Max
0.719ohm
Product Length
5.69mm
Product Height
5mm
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85045000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.00043