Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerCOILCRAFT
Manufacturer Part NoSER1408-301MED
Order Code2288816
Product RangeSER1400 Series
Also Known AsSER1408-301MEB
Technical Datasheet
Product Information
ManufacturerCOILCRAFT
Manufacturer Part NoSER1408-301MED
Order Code2288816
Product RangeSER1400 Series
Also Known AsSER1408-301MEB
Technical Datasheet
Inductance300nH
RMS Current (Irms)42A
Inductor ConstructionShielded
Saturation Current (Isat)43.2A
Product RangeSER1400 Series
Power Inductor Case15.24mm x 6.88mm x 8.26mm
DC Resistance Max550µohm
Inductance Tolerance± 20%
Product Length15.24mm
Product Width6.88mm
Product Height8.26mm
Technical Specifications
Inductance
300nH
Inductor Construction
Shielded
Product Range
SER1400 Series
DC Resistance Max
550µohm
Product Length
15.24mm
Product Height
8.26mm
RMS Current (Irms)
42A
Saturation Current (Isat)
43.2A
Power Inductor Case
15.24mm x 6.88mm x 8.26mm
Inductance Tolerance
± 20%
Product Width
6.88mm
Technical Docs (1)
Associated Products
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85045000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.00214
Product traceability