Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerCOILCRAFT
Manufacturer Part NoSER1408-501MED
Order Code2288817
Product RangeSER1400 Series
Technical Datasheet
Product Information
ManufacturerCOILCRAFT
Manufacturer Part NoSER1408-501MED
Order Code2288817
Product RangeSER1400 Series
Technical Datasheet
Inductance500nH
RMS Current (Irms)42A
Inductor ConstructionShielded
Saturation Current (Isat)25.8A
Power Inductor Case15.24mm x 6.88mm x 8.26mm
Product RangeSER1400 Series
DC Resistance Max550µohm
Inductance Tolerance± 20%
Product Length15.24mm
Product Width6.88mm
Product Height8.26mm
Technical Specifications
Inductance
500nH
Inductor Construction
Shielded
Power Inductor Case
15.24mm x 6.88mm x 8.26mm
DC Resistance Max
550µohm
Product Length
15.24mm
Product Height
8.26mm
RMS Current (Irms)
42A
Saturation Current (Isat)
25.8A
Product Range
SER1400 Series
Inductance Tolerance
± 20%
Product Width
6.88mm
Technical Docs (1)
Associated Products
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85045000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.00214