Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerCOILCRAFT
Manufacturer Part NoSER1412-501MEB
Order Code2288823
Product RangeSER1400 Series
Technical Datasheet
Product Information
ManufacturerCOILCRAFT
Manufacturer Part NoSER1412-501MEB
Order Code2288823
Product RangeSER1400 Series
Technical Datasheet
Inductance500nH
RMS Current (Irms)37A
Inductor ConstructionShielded
Saturation Current (Isat)56.1A
Product RangeSER1400 Series
Power Inductor Case15.24mm x 6.88mm x 12.66mm
DC Resistance Max1430µohm
Inductance Tolerance± 20%
Product Length15.24mm
Product Width6.88mm
Product Height12.66mm
Technical Specifications
Inductance
500nH
Inductor Construction
Shielded
Product Range
SER1400 Series
DC Resistance Max
1430µohm
Product Length
15.24mm
Product Height
12.66mm
RMS Current (Irms)
37A
Saturation Current (Isat)
56.1A
Power Inductor Case
15.24mm x 6.88mm x 12.66mm
Inductance Tolerance
± 20%
Product Width
6.88mm
Technical Docs (1)
Associated Products
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85045000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.00302