Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerCOILCRAFT
Manufacturer Part NoSER1590-501MLD
Order Code2288831
Product RangeSER1590 Series
Technical Datasheet
Product Information
ManufacturerCOILCRAFT
Manufacturer Part NoSER1590-501MLD
Order Code2288831
Product RangeSER1590 Series
Technical Datasheet
Inductance500nH
RMS Current (Irms)27A
Inductor ConstructionShielded
Saturation Current (Isat)39A
Product RangeSER1590 Series
Power Inductor Case16.26mm x 15.75mm x 10.16mm
DC Resistance Max940µohm
Inductance Tolerance± 20%
Product Length16.26mm
Product Width15.75mm
Product Height10.16mm
Product Overview
The SER1590 series shielded Power Inductor with ferrite core and tin-silver over copper termination. It is designed for high-current, low voltage power supply applications. It offers unmatched electrical performance in an extremely robust package. With their heavy flat wire windings, these inductors have exceptionally low DC resistance and offer saturation current ratings up to 50A. Winding to core isolation is 300Vrms.
- Resistance to soldering heat
- Moisture Sensitivity Level (MSL) 1
- PCB washing is recommended by only pure water or alcohol
Technical Specifications
Inductance
500nH
Inductor Construction
Shielded
Product Range
SER1590 Series
DC Resistance Max
940µohm
Product Length
16.26mm
Product Height
10.16mm
RMS Current (Irms)
27A
Saturation Current (Isat)
39A
Power Inductor Case
16.26mm x 15.75mm x 10.16mm
Inductance Tolerance
± 20%
Product Width
15.75mm
Technical Docs (1)
Associated Products
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85045000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.0052
Product traceability