Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerCOILCRAFT
Manufacturer Part NoSLR7010-331LED
Order Code3292013
Product RangeSLR7010 Series
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 10 week(s)
Notify me when back in stock
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | Kč60.443 |
| 10+ | Kč45.144 |
| 50+ | Kč41.884 |
| 100+ | Kč31.350 |
| 200+ | Kč29.594 |
| 400+ | Kč27.839 |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
Kč60.44 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerCOILCRAFT
Manufacturer Part NoSLR7010-331LED
Order Code3292013
Product RangeSLR7010 Series
Technical Datasheet
Inductance330nH
RMS Current (Irms)92A
Inductor ConstructionShielded
Saturation Current (Isat)32A
Product RangeSLR7010 Series
Inductor Case / Package-
Power Inductor Case10mm x 7mm x 10mm
DC Resistance Max170µohm
Inductance Tolerance± 15%
Product Length10mm
Product Width7mm
Product Height10mm
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Inductance
330nH
Inductor Construction
Shielded
Product Range
SLR7010 Series
Power Inductor Case
10mm x 7mm x 10mm
Inductance Tolerance
± 15%
Product Width
7mm
SVHC
No SVHC (25-Jun-2025)
RMS Current (Irms)
92A
Saturation Current (Isat)
32A
Inductor Case / Package
-
DC Resistance Max
170µohm
Product Length
10mm
Product Height
10mm
Technical Docs (1)
Alternatives for SLR7010-331LED
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85045000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.00022
Product traceability