Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerCOILCRAFT
Manufacturer Part NoSWB1015-PCL
Order Code2836771
Product RangeSWB Series
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 10 week(s)
Notify me when back in stock
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | Kč105.336 |
| 5+ | Kč88.532 |
| 10+ | Kč72.230 |
| 20+ | Kč63.954 |
| 40+ | Kč60.944 |
| 70+ | Kč54.925 |
Price for:Each
Minimum: 1
Multiple: 1
Kč105.34 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerCOILCRAFT
Manufacturer Part NoSWB1015-PCL
Order Code2836771
Product RangeSWB Series
Technical Datasheet
Impedance Ratio1.5:1
Bandwidth Range0.1MHz to 150MHz
Current Rating250mA
Insertion Loss-
Transformer MountingThrough Hole
Operating Temperature Min-40°C
Operating Temperature Max85°C
Product RangeSWB Series
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Impedance Ratio
1.5:1
Current Rating
250mA
Transformer Mounting
Through Hole
Operating Temperature Max
85°C
SVHC
No SVHC (25-Jun-2025)
Bandwidth Range
0.1MHz to 150MHz
Insertion Loss
-
Operating Temperature Min
-40°C
Product Range
SWB Series
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85043180
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.00039
Product traceability