Print Page
Image is for illustrative purposes only. Please refer to product description.
502 In Stock
Need more?
1-2 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | Kč137.188 |
10+ | Kč96.809 |
50+ | Kč88.532 |
200+ | Kč82.513 |
400+ | Kč76.243 |
750+ | Kč62.198 |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
Kč137.19 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerCOILCRAFT
Manufacturer Part NoWBC4-1WLB
Order Code2458089
Product RangeWBC Series
Impedance Ratio1:4
Bandwidth Range0.5MHz to 1000MHz
Current Rating250mA
Insertion Loss0.9dB
Transformer MountingSurface Mount
Operating Temperature Min-40°C
Operating Temperature Max85°C
Product RangeWBC Series
SVHCNo SVHC (21-Jan-2025)
Product Overview
The WBC4-1WLB is a surface mount Mini Wideband Transformer with ferrite core and tin-silver-copper over silver-platinum-glass frit terminations.
- Smallest transformer (4mm square 3mm high)
- 300Vrms Interwinding isolation
- 1/4W RF input power
Applications
Audio, Industrial
Technical Specifications
Impedance Ratio
1:4
Current Rating
250mA
Transformer Mounting
Surface Mount
Operating Temperature Max
85°C
SVHC
No SVHC (21-Jan-2025)
Bandwidth Range
0.5MHz to 1000MHz
Insertion Loss
0.9dB
Operating Temperature Min
-40°C
Product Range
WBC Series
Associated Products
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85043180
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000088
Product traceability