Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerCOILCRAFT
Manufacturer Part NoXAL7030-682MEC
Order Code2289114
Product RangeXAL7030 Series
Technical Datasheet
Product Information
ManufacturerCOILCRAFT
Manufacturer Part NoXAL7030-682MEC
Order Code2289114
Product RangeXAL7030 Series
Technical Datasheet
Inductance6.8µH
RMS Current (Irms)6.8A
Inductor ConstructionShielded
Saturation Current (Isat)10.7A
Power Inductor Case7.5mm x 7.5mm x 3.1mm
Product RangeXAL7030 Series
DC Resistance Max0.04257ohm
Inductance Tolerance± 20%
Product Length7.5mm
Product Width7.5mm
Product Height3.1mm
Technical Specifications
Inductance
6.8µH
Inductor Construction
Shielded
Power Inductor Case
7.5mm x 7.5mm x 3.1mm
DC Resistance Max
0.04257ohm
Product Length
7.5mm
Product Height
3.1mm
RMS Current (Irms)
6.8A
Saturation Current (Isat)
10.7A
Product Range
XAL7030 Series
Inductance Tolerance
± 20%
Product Width
7.5mm
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85045000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.00086