Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerCOILCRAFT
Manufacturer Part NoXAL7070-102MEC
Order Code2289124
Product RangeXAL7070 Series
Technical Datasheet
Available to Order
Notify me when back in stock
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | Kč118.628 |
| 5+ | Kč112.609 |
| 10+ | Kč106.339 |
| 25+ | Kč102.076 |
| 50+ | Kč99.568 |
| 150+ | Kč67.967 |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
Kč118.63 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerCOILCRAFT
Manufacturer Part NoXAL7070-102MEC
Order Code2289124
Product RangeXAL7070 Series
Technical Datasheet
Inductance1µH
RMS Current (Irms)25A
Inductor ConstructionShielded
Saturation Current (Isat)34.8A
Product RangeXAL7070 Series
Power Inductor Case7.5mm x 7.2mm x 7mm
Inductor Case / Package-
DC Resistance Max2810µohm
Inductance Tolerance± 20%
Product Length7.5mm
Product Width7.2mm
Product Height7mm
SVHCNo SVHC (21-Jan-2025)
Technical Specifications
Inductance
1µH
Inductor Construction
Shielded
Product Range
XAL7070 Series
Inductor Case / Package
-
Inductance Tolerance
± 20%
Product Width
7.2mm
SVHC
No SVHC (21-Jan-2025)
RMS Current (Irms)
25A
Saturation Current (Isat)
34.8A
Power Inductor Case
7.5mm x 7.2mm x 7mm
DC Resistance Max
2810µohm
Product Length
7.5mm
Product Height
7mm
Technical Docs (1)
Alternatives for XAL7070-102MEC
1 Product Found
Associated Products
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85045000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.0021
Product traceability