Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerCOILCRAFT
Manufacturer Part NoXEL4030-101MEC
Order Code2836822
Product RangeXEL4030 Series
Also Known AsXEL4030-101MEB
Technical Datasheet
Product Information
ManufacturerCOILCRAFT
Manufacturer Part NoXEL4030-101MEC
Order Code2836822
Product RangeXEL4030 Series
Also Known AsXEL4030-101MEB
Technical Datasheet
Inductance100nH
RMS Current (Irms)25.8A
Inductor ConstructionShielded
Saturation Current (Isat)30A
Product RangeXEL4030 Series
DC Resistance Max1800µohm
Inductance Tolerance± 20%
Product Length4mm
Product Width4mm
Product Height3.2mm
SVHCNo SVHC (12-Jan-2017)
Technical Specifications
Inductance
100nH
Inductor Construction
Shielded
Product Range
XEL4030 Series
Inductance Tolerance
± 20%
Product Width
4mm
SVHC
No SVHC (12-Jan-2017)
RMS Current (Irms)
25.8A
Saturation Current (Isat)
30A
DC Resistance Max
1800µohm
Product Length
4mm
Product Height
3.2mm
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85045000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (12-Jan-2017)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.00028
Product traceability