Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerCOILCRAFT
Manufacturer Part NoXFL2010-102MEC
Order Code4067132
Product RangeXFL2010 Series
Technical Datasheet
316 In Stock
Need more?
EXPRESS Delivery in 1-2 business days
Order before 5pm
FREE Standard Delivery
on orders Kč0.00 and above
Accurate delivery times will be calculated at checkout
Quantity | Price (ex VAT) |
---|---|
5+ | Kč66.462 |
50+ | Kč57.684 |
250+ | Kč31.601 |
500+ | Kč28.090 |
1000+ | Kč27.588 |
2000+ | Kč27.086 |
Price for:Each (Supplied on Cut Tape)
Minimum: 5
Multiple: 5
Kč332.31 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerCOILCRAFT
Manufacturer Part NoXFL2010-102MEC
Order Code4067132
Product RangeXFL2010 Series
Technical Datasheet
Inductance1µH
RMS Current (Irms)1.8A
Inductor ConstructionShielded
Saturation Current (Isat)950mA
Product RangeXFL2010 Series
Inductor Case / Package-
DC Resistance Max0.083ohm
Inductance Tolerance± 20%
Product Length1.9mm
Product Width2mm
Product Height1mm
SVHCNo SVHC (21-Jan-2025)
Technical Specifications
Inductance
1µH
Inductor Construction
Shielded
Product Range
XFL2010 Series
DC Resistance Max
0.083ohm
Product Length
1.9mm
Product Height
1mm
RMS Current (Irms)
1.8A
Saturation Current (Isat)
950mA
Inductor Case / Package
-
Inductance Tolerance
± 20%
Product Width
2mm
SVHC
No SVHC (21-Jan-2025)
Technical Docs (1)
Alternatives for XFL2010-102MEC
2 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85045000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000013
Product traceability