Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerCOILCRAFT
Manufacturer Part NoXFL3012-331MEC
Order Code2457494
Product RangeXFL3012 Series
Technical Datasheet
934 In Stock
Need more?
.
.
FREE Standard Delivery
on orders Kč0.00 and above
Accurate delivery times will be calculated at checkout
| Quantity | Price (ex VAT) | 
|---|---|
| 5+ | Kč57.182 | 
| 50+ | Kč44.642 | 
| 250+ | Kč32.102 | 
| 500+ | Kč23.901 | 
| 1000+ | Kč21.368 | 
| 2000+ | Kč18.835 | 
Price for:Each (Supplied on Cut Tape)
Minimum: 5
Multiple: 5
Kč285.91 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerCOILCRAFT
Manufacturer Part NoXFL3012-331MEC
Order Code2457494
Product RangeXFL3012 Series
Technical Datasheet
Inductance330nH
RMS Current (Irms)3.5A
Inductor ConstructionShielded
Saturation Current (Isat)2.3A
Product RangeXFL3012 Series
Power Inductor Case3mm x 3mm x 1.3mm
Inductor Case / Package-
DC Resistance Max0.027ohm
Inductance Tolerance± 20%
Product Length3mm
Product Width3mm
Product Height1.3mm
SVHCNo SVHC (21-Jan-2025)
Technical Specifications
Inductance
330nH
Inductor Construction
Shielded
Product Range
XFL3012 Series
Inductor Case / Package
-
Inductance Tolerance
± 20%
Product Width
3mm
SVHC
No SVHC (21-Jan-2025)
RMS Current (Irms)
3.5A
Saturation Current (Isat)
2.3A
Power Inductor Case
3mm x 3mm x 1.3mm
DC Resistance Max
0.027ohm
Product Length
3mm
Product Height
1.3mm
Technical Docs (1)
Alternatives for XFL3012-331MEC
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85045000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000053
Product traceability