Print Page
Image is for illustrative purposes only. Please refer to product description.
No Longer Stocked
Product Information
ManufacturerCOMPACT INSTRUMENTS
Manufacturer Part NoA2108
Order Code5061775
Technical Datasheet
RPM Measuring Range100RPM to 6000RPM, 1000RPM to 60000RPM
External Height-
Accuracy0.5%
External Width-
Sampling Time-
External Depth-
Detecting Distance Max2m
Operating Temperature Min-
Operating Temperature Max-
Product Range-
SVHCNo SVHC (12-Jan-2017)
Alternatives for A2108
1 Product Found
Product Overview
The Multimeter Probe will convert any digital multimeter into an accurate optical or contact tachometer quickly and easily. The probe can also measure by the contact method rpm & linear rate in metres/min Ideal for economic general purpose rpm checking with a more than adequate specification. The A2108 is an ideal instrument for economic general purpose rpm checking with a more than adequate specification via any digital or analogue multimeter.
Notes
In addition, we have calibration services for this product (Europe Only). Visit our calibration service page to see details of what options are available.
Technical Specifications
RPM Measuring Range
100RPM to 6000RPM, 1000RPM to 60000RPM
Accuracy
0.5%
Sampling Time
-
Detecting Distance Max
2m
Operating Temperature Max
-
SVHC
No SVHC (12-Jan-2017)
External Height
-
External Width
-
External Depth
-
Operating Temperature Min
-
Product Range
-
Technical Docs (1)
Associated Products
5 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Tariff No:90292038
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (12-Jan-2017)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.4