Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerCONNECTIX CABLING SYSTEMS
Manufacturer Part No005-424-010-01B
Order Code3532877
Product RangeConnectix OM3 Fibre Pigtails
16 In Stock
Delivery in 7 Business Days(Supplier Direct Ship)
Order before 18:00
Quantity | Price (ex VAT) |
---|---|
1+ | Kč54.925 |
5+ | Kč50.411 |
Price for:Each
Minimum: 1
Multiple: 1
Kč54.92 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerCONNECTIX CABLING SYSTEMS
Manufacturer Part No005-424-010-01B
Order Code3532877
Product RangeConnectix OM3 Fibre Pigtails
Fibre Optic Connector ALC
Fibre Optic Connector BFree / Stripped End
No. of Fibres-
Fibre TypeMultimode
Lead Length - Metric1m
Fibre Diameter125µm
Product RangeConnectix OM3 Fibre Pigtails
SVHCNo SVHC (21-Jan-2025)
Product Overview
The 005-424-010-01B is a high quality multimode fibre optic pigtail with LC connection. Pigtails are typically used to link fibre optic cable to fibre optic equipment. The connector side of the pigtail is used to link the equipment, while the other side can be fusion spliced together with existing fibre cable. By splicing together the fibre glasses, it can reach a minimum insertion loss.
- Ideal for CATV and datacomms applications
- 100% Tested and certified manufacturing
- Individually bagged with individual test certificates
Contents
Cable only
Technical Specifications
Fibre Optic Connector A
LC
No. of Fibres
-
Lead Length - Metric
1m
Product Range
Connectix OM3 Fibre Pigtails
Fibre Optic Connector B
Free / Stripped End
Fibre Type
Multimode
Fibre Diameter
125µm
SVHC
No SVHC (21-Jan-2025)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Tariff No:85444210
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.006