Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerCONNECTIX CABLING SYSTEMS
Manufacturer Part No005-922-010-01B
Order Code3532905
Product RangeConnectix OS2 SC - LC Duplex
9 In Stock
Delivery in 7 Business Days(Supplier Direct Ship)
Order before 18:00
Quantity | Price (ex VAT) |
---|---|
1+ | Kč171.547 |
5+ | Kč156.248 |
Price for:Each
Minimum: 1
Multiple: 1
Kč171.55 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerCONNECTIX CABLING SYSTEMS
Manufacturer Part No005-922-010-01B
Order Code3532905
Product RangeConnectix OS2 SC - LC Duplex
Fibre Optic Connector ASC
Fibre Optic Connector BLC
No. of Fibres-
Fibre TypeSinglemode
Lead Length - Metric1m
Fibre Diameter125µm
Product RangeConnectix OS2 SC - LC Duplex
SVHCNo SVHC (21-Jan-2025)
Product Overview
High quality singlemode fibre optic patch lead that has been tested and certified to surpass the high standard required for datacomms and CATV applications.
- High quality Singlemode OS2 cable
- Ideal for CATV and datacomms applications
- 100% Tested and certified manufacturing
- Terminated under quality controlled conditions
Contents
Cable only
Technical Specifications
Fibre Optic Connector A
SC
No. of Fibres
-
Lead Length - Metric
1m
Product Range
Connectix OS2 SC - LC Duplex
Fibre Optic Connector B
LC
Fibre Type
Singlemode
Fibre Diameter
125µm
SVHC
No SVHC (21-Jan-2025)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Tariff No:85444210
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.032