Print Page
Image is for illustrative purposes only. Please refer to product description.
3 In Stock
Delivery in 7 Business Days(Supplier Direct Ship)
Order before 18:00
Quantity | Price (ex VAT) |
---|---|
1+ | Kč2,655.721 |
3+ | Kč2,479.910 |
Price for:Each
Minimum: 1
Multiple: 1
Kč2,655.72 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerCONNECTIX CABLING SYSTEMS
Manufacturer Part No009-000-004-63
Order Code3409656
Rack U Height8U
Enclosure MaterialSteel
Body ColourGrey
External Height - Metric385mm
External Width - Metric275mm
External Depth - Metric150mm
External Height - Imperial15.16"
External Width - Imperial10.83"
External Depth - Imperial5.91"
Product Range-
SVHCNo SVHC (21-Jan-2025)
Product Overview
Designed to be at the center of a home networking system, housing equipment and wiring terminations. Allows distribution of voice, data, ISDN, TV, video and CCTV around the home.
- Discreet, stylish design
- Capable of holding 8x 1U panels
- Removeable front door
- Wall mountable
- Cabinet is supplied empty
Contents
Contents: Cabinet only
Technical Specifications
Rack U Height
8U
Body Colour
Grey
External Width - Metric
275mm
External Height - Imperial
15.16"
External Depth - Imperial
5.91"
SVHC
No SVHC (21-Jan-2025)
Enclosure Material
Steel
External Height - Metric
385mm
External Depth - Metric
150mm
External Width - Imperial
10.83"
Product Range
-
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Tariff No:48211010
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):3.756