Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerCONNECTIX CABLING SYSTEMS
Manufacturer Part No009-001-009-07
Order Code3763217
Product RangeCCS Elite
Technical Datasheet
8 In Stock
Delivery in 7 Business Days(Supplier Direct Ship)
Order before 18:00
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | Kč1,103.520 |
Price for:Each
Minimum: 1
Multiple: 1
Kč1,103.52 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerCONNECTIX CABLING SYSTEMS
Manufacturer Part No009-001-009-07
Order Code3763217
Product RangeCCS Elite
Technical Datasheet
Connector TypeRJ45
No. of Ports24Ports
LAN CategoryCat6
Product RangeCCS Elite
SVHCNo SVHC (21-Jan-2025)
Product Overview
24 Way Cat6 patch panel with high density format, designed for Gigabit Ethernet applications.
- Robust steel construction with black powder finish
- High performance unshielded vertical RJ45 sockets
- 4 Way industry standard IDC blocks
- Individual labels colour coded to T568B
- Unique colour coded saddles allow for quick and easy termination
- Conforms to ANSI/TIA-568-C Category 6 specification
Contents
Contents: Patch panel only
Technical Specifications
Connector Type
RJ45
LAN Category
Cat6
SVHC
No SVHC (21-Jan-2025)
No. of Ports
24Ports
Product Range
CCS Elite
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Tariff No:85366990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.658