Print Page
Image is for illustrative purposes only. Please refer to product description.
1 In Stock
Delivery in 7 Business Days(Supplier Direct Ship)
Order before 18:00
Quantity | Price (ex VAT) |
---|---|
1+ | Kč1,987.339 |
Price for:Each
Minimum: 1
Multiple: 1
Kč1,987.34 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerCONNECTIX CABLING SYSTEMS
Manufacturer Part No009-002-001-10
Order Code3763224
Connector TypeRJ45
No. of Ports8Ports
LAN CategoryCat6
Rack U Height1U
Product Range-
SVHCNo SVHC (21-Jan-2025)
Product Overview
1U 10" rack mount patch panel, designed to fit the Connectix range of Home Cabinets
- BS6496 Black powder coated finish
- High quality RJ45 vertical jacks
- Industry standard IDC connections
- Dimensions (HxWxD): 35x260x44mm
Contents
Contents: Patch panel only
Technical Specifications
Connector Type
RJ45
LAN Category
Cat6
Product Range
-
No. of Ports
8Ports
Rack U Height
1U
SVHC
No SVHC (21-Jan-2025)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Tariff No:85369010
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.53