Print Page
Image is for illustrative purposes only. Please refer to product description.
4 In Stock
Delivery in 7 Business Days(Supplier Direct Ship)
Order before 18:00
Quantity | Price (ex VAT) |
---|---|
1+ | Kč2,406.928 |
3+ | Kč2,245.914 |
Price for:Each
Minimum: 1
Multiple: 1
Kč2,406.93 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerCONNECTIX CABLING SYSTEMS
Manufacturer Part NoRR-W3-8-P
Order Code4264908
Enclosure MaterialMild Steel
Body ColourBlack
External Height - Metric400mm
External Width - Metric310mm
External Depth - Metric351mm
External Height - Imperial15.75"
External Width - Imperial12.2"
External Depth - Imperial13.81"
Product Range-
SVHCNo SVHC (21-Jan-2025)
Product Overview
With a compact design and smart black finish this mini cabinet is perfectly suited for networking applications in home or office environments. The cabinet has an 8U capacity for the Connectix Office System range, allowing you to integrate voice, data and internet connections into a single unit. The cabinet is constructed from mild steel material and features a removeable back panel and lockable glass front door for easy access.
- House multiple network connections in a single unit
- Eight unit (8U) capacity for various panels
- Cable access points situated in the top and rear
- Detachable rear panel for easy access
- Smoked grey glass front door with lock
- Ventilation slots in both sides and removable top plate
- Dimensions (HxWxD): 400x310x351mm
Technical Specifications
Enclosure Material
Mild Steel
External Height - Metric
400mm
External Depth - Metric
351mm
External Width - Imperial
12.2"
Product Range
-
Body Colour
Black
External Width - Metric
310mm
External Height - Imperial
15.75"
External Depth - Imperial
13.81"
SVHC
No SVHC (21-Jan-2025)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Tariff No:85369010
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:To be advised
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):6.06