Print Page
Image is for illustrative purposes only. Please refer to product description.
Available to Order
Manufacturer Standard Lead Time: 13 week(s)
Notify me when back in stock
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | Kč2,630.892 |
Price for:Each
Minimum: 1
Multiple: 1
Kč2,630.89 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerCORAL
Manufacturer Part NoG650-04474-01
Order Code3885868
Technical Datasheet
Silicon ManufacturerNXP
Core ArchitectureARM
Core Sub-ArchitectureCortex-A53, Cortex-M4F
Silicon Core Number-
Silicon Family Namei.MX 8M
For Use WithARM Processors
Kit ContentsNXP iMX 8M SoC Module
Product Range-
SVHCTo Be Advised
Product Overview
Coral system-on-module with 1GB RAM (8GB eMMC). This is a fully-integrated system that helps you build embedded systems that demand fast machine learning (ML) inferencing. It contains NXP's iMX 8M system-on-chip (SoC), eMMC memory, LPDDR4 RAM, Wi-Fi and Bluetooth but its unique power comes from Google's Edge TPU coprocessor.
- NXP iMX 8M SoC (Quad-core ARM Cortex-A53, plus Cortex-M4F)
- 2D/3D Vivante GC7000 Lite GPU and VPU
- Google edge TPU ML accelerator
- Cryptographic coprocessor
- Wi-Fi 2x2 MIMO (802.11b/g/n/ac 2.4/5GHz)
- Bluetooth 4.2
- 1, 2, or 4GB LPDDR4
- USB 3.0, Gigabit Ethernet, MIPI-CSI-2
- HDMI and MIPI-DSI
- Up to 95x GPIO (including SPI, I2C, PWM, UART, SAI and SDIO)
Technical Specifications
Silicon Manufacturer
NXP
Core Sub-Architecture
Cortex-A53, Cortex-M4F
Silicon Family Name
i.MX 8M
Kit Contents
NXP iMX 8M SoC Module
SVHC
To Be Advised
Core Architecture
ARM
Silicon Core Number
-
For Use With
ARM Processors
Product Range
-
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:84733020
US ECCN:5A992.c
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.038