Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerCORCOM - TE CONNECTIVITY
Manufacturer Part No15CUFS1
Order Code1788893
Product RangeCorcom CU Series
Technical Datasheet
29 In Stock
Need more?
Delivery in 3 Business Days(US stock)
Order before 18:00 standard shipping
Delivery Charge: Kč680.00 once per order. 3 business days delivery for in stock items.
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | Kč978.622 |
| 5+ | Kč962.570 |
| 10+ | Kč946.519 |
| 25+ | Kč851.968 |
| 50+ | Kč818.110 |
| 100+ | Kč802.058 |
Price for:Each
Minimum: 1
Multiple: 1
Kč978.62 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerCORCOM - TE CONNECTIVITY
Manufacturer Part No15CUFS1
Order Code1788893
Product RangeCorcom CU Series
Technical Datasheet
Connector TypeIEC C14
Connector TypeIEC C14
Power Entry Module ApplicationsGeneral Purpose
Current Rating15A
Voltage Rating250VAC
Switch Type1-Pole Switch
Fuse Holder-
Fuse Size Held-
Connector TerminalsQuick Connect
Connector MountingSnap-In, Flange Mount
IP Rating-
Product RangeCorcom CU Series
Technical Specifications
Connector Type
IEC C14
Power Entry Module Applications
General Purpose
Voltage Rating
250VAC
Fuse Holder
-
Connector Terminals
Quick Connect
IP Rating
-
Connector Type
IEC C14
Current Rating
15A
Switch Type
1-Pole Switch
Fuse Size Held
-
Connector Mounting
Snap-In, Flange Mount
Product Range
Corcom CU Series
Technical Docs (2)
Associated Products
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85366990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.051529
Product traceability