Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerCRABTREE
Manufacturer Part No2141
Order Code3458739
Also Known AsGTIN UPC EAN: 5017399029333
Your Part Number
Technical Datasheet
28 In Stock
Delivery in 7 Business Days(Supplier Direct Ship)
Order before 18:00
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | Kč112.845 |
| 3+ | Kč107.251 |
Price for:Each
Minimum: 1
Multiple: 1
Kč112.84 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerCRABTREE
Manufacturer Part No2141
Order Code3458739
Also Known AsGTIN UPC EAN: 5017399029333
Technical Datasheet
SVHCTo Be Advised
Product Overview
- 6AX 2 way SP ceiling switch
- White moulded
- Surface mount
- Capital moulded
- Dimensions (⌀xH): 68.5x42.5mm
- Complete with pattress for surface mounting
- 1.5m long white pullcord
- Fully rated for fluorescent or inductive loads
- Can be wired as one way
- BS EN 60669-1
Technical Specifications
SVHC
To Be Advised
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Hong Kong
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Hong Kong
Country in which last significant manufacturing process was carried out
Tariff No:85363030
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.123