Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerCRABTREE
Manufacturer Part No61/BM2030
Order Code3459362
Product RangeStarbreaker B Curve Series
Technical Datasheet
4 In Stock
Delivery in 7 Business Days(Supplier Direct Ship)
Order before 18:00
| Quantity | Price (ex VAT) | 
|---|---|
| 1+ | Kč986.898 | 
| 3+ | Kč964.577 | 
Price for:Each
Minimum: 1
Multiple: 1
Kč986.90 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerCRABTREE
Manufacturer Part No61/BM2030
Order Code3459362
Product RangeStarbreaker B Curve Series
Technical Datasheet
Product RangeStarbreaker B Curve Series
Voltage Rating VAC240V
Voltage Rating VDC-
Current Rating20A
No. of Poles2 Pole
Overload Current-
Insulation Voltage-
SVHCTo Be Advised
Product Overview
Crabtree 20 Amp single module RCBO Type B tripping curve.
- Type A RCD classification
 - Test button – for 6 monthly operation test as defined in BS7671:2018 18th edition
 - Single module width 18mm
 - Miniature sized giving 35mm extra cabling room within consumer units
 - Complete with 2 pole switching - both live and neutral are switched off, complete isolation
 - Quicker install and quicker insulation and resistance testing at the load terminals
 - Energy Limiting Class 3
 - IEC 61009-1
 
Technical Specifications
Product Range
Starbreaker B Curve Series
Voltage Rating VDC
-
No. of Poles
2 Pole
Insulation Voltage
-
Voltage Rating VAC
240V
Current Rating
20A
Overload Current
-
SVHC
To Be Advised
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85362010
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.156