Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerCRABTREE
Manufacturer Part No6HSR16/30C
Order Code3459092
Product RangeLoadstar C Curve Series
Also Known AsGTIN UPC EAN: 5017399312152
12 In Stock
Delivery in 7 Business Days(Supplier Direct Ship)
Order before 18:00
Quantity | Price (ex VAT) |
---|---|
1+ | Kč1,471.444 |
3+ | Kč1,419.779 |
Price for:Each
Minimum: 1
Multiple: 1
Kč1,471.44 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerCRABTREE
Manufacturer Part No6HSR16/30C
Order Code3459092
Product RangeLoadstar C Curve Series
Also Known AsGTIN UPC EAN: 5017399312152
Product RangeLoadstar C Curve Series
Voltage Rating VAC230VAC
Voltage Rating VDC-
Current Rating16A
No. of Poles1 Pole
Overload Current-
Insulation Voltage-
SVHCTo Be Advised
Product Overview
- 30mA 10KA
- 18mm wide
- Unswitched neutral
- 230V AC 50/60Hz
- BSEN61009
Technical Specifications
Product Range
Loadstar C Curve Series
Voltage Rating VDC
-
No. of Poles
1 Pole
Insulation Voltage
-
Voltage Rating VAC
230VAC
Current Rating
16A
Overload Current
-
SVHC
To Be Advised
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Tariff No:85362010
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.280339