Print Page
526 In Stock
2,000 more incoming. You can reserve stock now
EXPRESS Delivery in 1-2 business days
Order before 5pm
FREE Standard Delivery
on orders Kč0.00 and above
Accurate delivery times will be calculated at checkout
Quantity | Price (ex VAT) |
---|---|
5+ | Kč4.815 |
10+ | Kč4.565 |
100+ | Kč4.088 |
500+ | Kč3.461 |
1000+ | Kč3.386 |
Price for:Each (Supplied on Cut Tape)
Minimum: 5
Multiple: 5
Kč24.08 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerCREE LED
Manufacturer Part NoCLM4B-RKW-CWAXBAA3
Order Code2430038
Product RangeCLM1B
Technical Datasheet
LED ColourRed
LED MountingSMD
LED Case SizePLCC-4
Forward Current If50mA
Forward Voltage2.4V
Wavelength Typ624nm
Luminous Intensity1.6cd
Viewing Angle120°
Lens ShapeRound
Product RangeCLM1B
Automotive Qualification Standard-
Product Overview
The CLM4B-RKW-CWAXBAA3 is a red PLCC4 1-in-1 SMD LED packaged in the industry standard package. This LED has high reliability performance and is designed to work under a wide range of environmental conditions. The high reliability feature makes it ideally suited to be used under illumination application conditions. Its wide viewing angle makes this LED ideally suited for channel letter or general backlighting and illumination applications. The flat top emitting surface makes it easy for this LED to mate with light pipes.
- 1120 to 2800mcd Luminous intensity
- -40 to 100°C Operating temperature range
Applications
LED Lighting, Signalling, Industrial
Technical Specifications
LED Colour
Red
LED Case Size
PLCC-4
Forward Voltage
2.4V
Luminous Intensity
1.6cd
Lens Shape
Round
Automotive Qualification Standard
-
LED Mounting
SMD
Forward Current If
50mA
Wavelength Typ
624nm
Viewing Angle
120°
Product Range
CLM1B
Technical Docs (2)
Associated Products
2 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85414100
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000097