Print Page
Available to Order
Manufacturer Standard Lead Time: 10 week(s)
Notify me when back in stock
| Quantity | Price (ex VAT) | 
|---|---|
| 56000+ | Kč1.201 | 
Price for:Each (Supplied on Cut Tape)
Minimum: 56000
Multiple: 56000
Kč67,256.00 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerCREE LED
Manufacturer Part NoJK2835AWT-P-B50EB0000-N0000001
Order Code2853282
Product RangeJ 2835
Also Known AsJK2835AWT-00-0000-000B0BN250E
Technical Datasheet
Product RangeJ 2835
LED ColourCool White
Viewing Angle120°
Luminous Flux @ Test153lm
CCT5000K
Forward Current If Max200mA
Forward Voltage @ Test6.2V
Forward Current @ Test150mA
Power Dissipation Pd1W
SVHCTo Be Advised
Technical Specifications
Product Range
J 2835
Viewing Angle
120°
CCT
5000K
Forward Voltage @ Test
6.2V
Power Dissipation Pd
1W
LED Colour
Cool White
Luminous Flux @ Test
153lm
Forward Current If Max
200mA
Forward Current @ Test
150mA
SVHC
To Be Advised
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85414100
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.0015
Product traceability