Print Page
Available to Order
Manufacturer Standard Lead Time: 10 week(s)
Notify me when back in stock
| Quantity | Price (ex VAT) | 
|---|---|
| 50000+ | Kč1.417 | 
Price for:Each (Supplied on Cut Tape)
Minimum: 50000
Multiple: 50000
Kč70,850.00 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerCREE LED
Manufacturer Part NoJK3030AWT-P-B40EB0000-N0000001
Order Code2853269
Product RangeJ 3030
Also Known AsJK3030AWT-00-0000-000B0BL440E
Technical Datasheet
Product RangeJ 3030
LED ColourNeutral White
Viewing Angle120°
Luminous Flux @ Test152lm
CCT4000K
Forward Current If Max200mA
Forward Voltage @ Test6V
Forward Current @ Test150mA
Power Dissipation Pd1W
SVHCTo Be Advised
Technical Specifications
Product Range
J 3030
Viewing Angle
120°
CCT
4000K
Forward Voltage @ Test
6V
Power Dissipation Pd
1W
LED Colour
Neutral White
Luminous Flux @ Test
152lm
Forward Current If Max
200mA
Forward Current @ Test
150mA
SVHC
To Be Advised
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85414100
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.0015
Product traceability