Print Page
Available to Order
Manufacturer Standard Lead Time: 10 week(s)
Notify me when back in stock
| Quantity | Price (ex VAT) |
|---|---|
| 50000+ | Kč1.322 |
Price for:Each (Supplied on Cut Tape)
Minimum: 50000
Multiple: 50000
Kč66,100.00 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerCREE LED
Manufacturer Part NoJK3030AWT-P-H40EA0000-N0000001
Order Code2853266
Product RangeJ 3030
Also Known AsJK3030AWT-00-0000-000A0HL240E
Technical Datasheet
Product RangeJ 3030
LED ColourNeutral White
Viewing Angle120°
Luminous Flux @ Test146lm
CCT4000K
Forward Current If Max400mA
Forward Voltage @ Test3.2V
Forward Current @ Test350mA
Power Dissipation Pd1W
SVHCTo Be Advised
Technical Specifications
Product Range
J 3030
Viewing Angle
120°
CCT
4000K
Forward Voltage @ Test
3.2V
Power Dissipation Pd
1W
LED Colour
Neutral White
Luminous Flux @ Test
146lm
Forward Current If Max
400mA
Forward Current @ Test
350mA
SVHC
To Be Advised
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85414100
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.0015
Product traceability