Print Page
Image is for illustrative purposes only. Please refer to product description.
3,867 In Stock
Need more?
EXPRESS Delivery in 1-2 business days
Order before 5pm
FREE Standard Delivery
on orders Kč0.00 and above
Accurate delivery times will be calculated at checkout
Quantity | Price (ex VAT) |
---|---|
5+ | Kč4.339 |
10+ | Kč4.113 |
100+ | Kč3.687 |
500+ | Kč3.135 |
1000+ | Kč3.085 |
Price for:Each
Minimum: 5
Multiple: 5
Kč21.70 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerCREE LED
Manufacturer Part NoLC503UHR1-30Q-A-00001
Order Code1648996
Technical Datasheet
LED ColourRed
LED MountingThrough Hole
Bulb SizeT-1 3/4 (5mm)
LED Case SizeT-1 3/4 (5mm)
Forward Current If20mA
Forward Voltage2.1V
Wavelength Typ630nm
Luminous Intensity5.1cd
Viewing Angle30°
Lens ShapeRound
Product Range-
Automotive Qualification Standard-
MSL-
SVHCNo SVHC (17-Dec-2014)
Product Overview
The LC503UHR1-30Q-A-00001 is a 5mm red Round LED Lamp with water-transparent lens.
- -40 to 95°C Operating temperature range
Applications
LED Lighting, Signalling, Automotive
Technical Specifications
LED Colour
Red
Bulb Size
T-1 3/4 (5mm)
Forward Current If
20mA
Wavelength Typ
630nm
Viewing Angle
30°
Product Range
-
MSL
-
LED Mounting
Through Hole
LED Case Size
T-1 3/4 (5mm)
Forward Voltage
2.1V
Luminous Intensity
5.1cd
Lens Shape
Round
Automotive Qualification Standard
-
SVHC
No SVHC (17-Dec-2014)
Technical Docs (1)
Alternatives for LC503UHR1-30Q-A-00001
2 Products Found
Associated Products
7 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85414100
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (17-Dec-2014)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000227