Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerCREE LED
Manufacturer Part NoXHP70B-00-0000-0D0BN40E2
Order Code2816567
Product RangeXHP70B Family
Also Known AsXLamp XHP70.2
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 10 week(s)
Notify me when back in stock
| Quantity | Price (ex VAT) |
|---|---|
| 1000+ | Kč161.515 |
Price for:Each (Supplied on Cut Tape)
Minimum: 1000
Multiple: 1000
Kč161,515.00 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerCREE LED
Manufacturer Part NoXHP70B-00-0000-0D0BN40E2
Order Code2816567
Product RangeXHP70B Family
Also Known AsXLamp XHP70.2
Technical Datasheet
Product RangeXHP70B Family
LED ColourWhite
Viewing Angle125°
Luminous Flux @ Test1710lm
CCT5700K
Forward Current If Max2.4A
Forward Voltage @ Test11.2V
Forward Current @ Test1.05A
Power Dissipation Pd-
SVHCTo Be Advised
Product Overview
The XLamp XHP70.2 LED is the next generation of Extreme High Power LEDs that delivers the lowest system cost through the best lumen density, reliability and color consistency. Built on Cree’s latest high-power LED technology, the XHP70.2 LED improves the lumen density, voltage characteristics, reliability and optical performance of the XHP70 LED in the same 7.0 mm x 7.0 mm footprint. The new XHP70.2 LED provides an easy drop-in upgrade to achieve higher system LPW for lighting manufacturers with existing XHP70 designs.
Technical Specifications
Product Range
XHP70B Family
Viewing Angle
125°
CCT
5700K
Forward Voltage @ Test
11.2V
Power Dissipation Pd
-
LED Colour
White
Luminous Flux @ Test
1710lm
Forward Current If Max
2.4A
Forward Current @ Test
1.05A
SVHC
To Be Advised
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85414100
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.001
Product traceability