Print Page
Image is for illustrative purposes only. Please refer to product description.
Product Information
ManufacturerCREE LED
Manufacturer Part NoXPCGRN-L1-0000-00801
Order Code1846641
Technical Datasheet
Product Range-
LED ColourGreen
Wavelength Typ535nm
Viewing Angle125°
Luminous Flux @ Test80.6lm
Forward Current If Max500mA
Forward Current @ Test350mA
Forward Voltage @ Test3.5V
Luminous Intensity @ Test-
Power Dissipation Pd-
Automotive Qualification Standard-
Alternatives for XPCGRN-L1-0000-00801
1 Product Found
Technical Specifications
Product Range
-
Wavelength Typ
535nm
Luminous Flux @ Test
80.6lm
Forward Current @ Test
350mA
Luminous Intensity @ Test
-
Automotive Qualification Standard
-
LED Colour
Green
Viewing Angle
125°
Forward Current If Max
500mA
Forward Voltage @ Test
3.5V
Power Dissipation Pd
-
Technical Docs (3)
Associated Products
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85414010
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:To be advised
RoHS Phthalates Compliant:To be advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.0001