Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerCROUZET
Manufacturer Part No84210056
Order Code143616
Product Range84210 Series
Technical Datasheet
5 In Stock
Need more?
.
.
FREE Standard Delivery
on orders Kč0.00 and above
Accurate delivery times will be calculated at checkout
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | Kč2,096.939 |
| 5+ | Kč1,677.601 |
| 10+ | Kč1,643.994 |
Price for:Each
Minimum: 1
Multiple: 1
Kč2,096.94 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerCROUZET
Manufacturer Part No84210056
Order Code143616
Product Range84210 Series
Technical Datasheet
Product Range84210 Series
Switch MountingPanel Mount
Switch TerminalsQuick Connect, Solder
Output CodeBCD
Readout0 to 9
SVHCLead (21-Jan-2025)
Product Overview
The 84210056 is a BCD coded panel mounted Thumbwheel Switch with quick connect and solder terminals, 0 to 9 readout. 1A maximum non-switchable current, 10⁶ electrical durability operations, 2000/10 vibration resistance, compatible with display module and front mounting.
- 10⁵MΩ Minimum insulation resistance
- Grey case
- Black wheels
- For soldering or for connector
- 3N Operating force
Applications
Industrial
Technical Specifications
Product Range
84210 Series
Switch Terminals
Quick Connect, Solder
Readout
0 to 9
Switch Mounting
Panel Mount
Output Code
BCD
SVHC
Lead (21-Jan-2025)
Technical Docs (1)
Associated Products
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Morocco
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Morocco
Country in which last significant manufacturing process was carried out
Tariff No:85365019
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.006