Print Page
Image is for illustrative purposes only. Please refer to product description.
70 In Stock
Need more?
EXPRESS Delivery in 1-2 business days
Order before 5pm
FREE Standard Delivery
on orders Kč0.00 and above
Accurate delivery times will be calculated at checkout
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | Kč2,593.021 |
| 5+ | Kč2,054.804 |
| 10+ | Kč2,013.673 |
Price for:Each
Minimum: 1
Multiple: 1
Kč2,593.02 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
Product Overview
88827155 is a MRL1, monofunctional analogue timer.
- DIN rail mounting
- 0.1s to 100h timing
- 1 changeover relay output
- 24VDC / 24 to 240VAC supply voltage and 8A nominal rating
- Screw terminal connection
- Multi-voltage and multi range timer
- LED status indicator
- Possibility of external load connection in parallel to the control input
- 3-Wire PNP sensor compatible
- 17.5mm casing weight
Associated Products
4 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Indonesia
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Indonesia
Country in which last significant manufacturing process was carried out
Tariff No:91070000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.064